Filter Your Search
1 - 2 of 2 results
|
ASDMB-1.8432MHZ-LY-T
Abracon Corporation
|
$2.2257 | Yes | Yes | Active | 1.8432 MHz | 10 % | 15 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 15 mA | 55/45 % | CMOS | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | ||||
|
ASDMB-18.432MHZ-LY-T
Abracon Corporation
|
$2.3370 | Yes | Active | 18.432 MHz | 10 % | 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; TAPE AND REEL; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE | 2 ns | NO | 2 ns | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | EAR99 | 8542.32.00.61 |