Filter Your Search
1 - 1 of 1 results
|
ASDM4-100.000MHZ-LC
Abracon Corporation
|
Check for Price | Yes | Active | 100 MHz | 50 % | 10 KOHM, 15 pF | 1.8 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 1.95 V | 1.65 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | DILCC4,.08,65 | YES | 2.5mm x 2.0mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON |