Filter Your Search
1 - 1 of 1 results
|
ASDK2-32.768KHZ-E-C-T
Abracon Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 50 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 50 ns | NO | 50 ns | 1.89 V | 1.71 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | 2.5mm x 2.0mm x 0.95mm | ABRACON LLC | compliant | EAR99 | 8541.60.00.10 | Clock |