Filter Your Search
1 - 1 of 1 results
|
ASDAIG-27.000MHZ-C-S-T
Abracon Corporation
|
Check for Price | Yes | Active | 27 MHz | 50 % | 15 pF | 3.3 V | CMOS | TS-16949; TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 7 mA | 3.465 V | 3.135 V | 45/55 % | 125 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | YES | 2.5mm x 2.0mm x 0.95mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ABRACON |