Filter Your Search
1 - 8 of 8 results
|
ASD2-26.000MHZ-E-J
Abracon Corporation
|
Check for Price | Active | 26 MHz | 20 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; BULK | 7 ns | NO | 7 ns | 2.625 V | 2.375 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | compliant | Clock | |||
|
ASD2-26.000MHZ-E-J-S-T
Abracon Corporation
|
Check for Price | Active | 26 MHz | 20 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 7 ns | NO | 7 ns | 2.625 V | 2.375 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | compliant | Clock | |||
|
ASD2-26.000MHZ-E-J-S-T3
Abracon Corporation
|
Check for Price | Active | 26 MHz | 20 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 7 ns | NO | 7 ns | 2.625 V | 2.375 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN | ||
|
ASD2-26.000MHZ-E-J-T
Abracon Corporation
|
Check for Price | Active | 26 MHz | 20 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 7 ns | NO | 7 ns | 2.625 V | 2.375 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | compliant | Clock | |||
|
ASD2-26.000MHZ-E-J-T3
Abracon Corporation
|
Check for Price | Active | 26 MHz | 20 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 7 ns | NO | 7 ns | 2.625 V | 2.375 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | compliant | Clock | |||
|
ASD2-26.000MHZ-E-J-S-T2
Abracon Corporation
|
Check for Price | Active | 26 MHz | 20 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 7 ns | NO | 7 ns | 2.625 V | 2.375 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | compliant | Clock | SMD, 4 PIN | ||
|
ASD2-26.000MHZ-E-J-T2
Abracon Corporation
|
Check for Price | Active | 26 MHz | 20 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 7 ns | NO | 7 ns | 2.625 V | 2.375 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | compliant | Clock | |||
|
ASD2-26.000MHZ-E-J-S
Abracon Corporation
|
Check for Price | Active | 26 MHz | 20 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; BULK | 7 ns | NO | 7 ns | 2.625 V | 2.375 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | compliant | Clock |