Filter Your Search
1 - 3 of 3 results
|
ASD-26.000MHZ-M-T
Abracon Corporation
|
Check for Price | Active | 26 MHz | 100 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 40/60 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||
|
ASD-26.000MHZ-M-T2
Abracon Corporation
|
Check for Price | Active | 26 MHz | 100 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 40/60 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||
|
ASD-26.000MHZ-M-T3
Abracon Corporation
|
Check for Price | Active | 26 MHz | 100 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 40/60 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | compliant | Clock |