Filter Your Search
1 - 10 of 14 results
|
ASD2-0.750MHZ-F-K-S-T2
Abracon Corporation
|
Check for Price | Yes | Active | 750 kHz | 30 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 8 ns | NO | 8 ns | 2.625 V | 2.375 V | 45/55 % | e4 | 70 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||||||||||
|
ASD-2-0.750MHZ-F-K-T
Abracon Corporation
|
Check for Price | Yes | Active | 750 kHz | 2.5 V | 50 MHz | 750 kHz | 2.5 V | 4.5 mA | e4 | Not Qualified | 70 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.08,65 | YES | SILVER | ABRACON LLC | DILCC4,.08,65 | unknown | Clock | ||||||||||||||
|
ASD2-0.750MHZ-F-K-T2
Abracon Corporation
|
Check for Price | Yes | Active | 750 kHz | 30 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 8 ns | NO | 8 ns | 2.625 V | 2.375 V | 40/60 % | e4 | 70 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | compliant | Clock | |||||||||||
|
ASD2-0.750MHZ-F-K-S-T3
Abracon Corporation
|
Check for Price | Yes | Active | 750 kHz | 30 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 8 ns | NO | 75 MHz | 750 kHz | 8 ns | 3.5 mA | 2.625 V | 2.375 V | 45/55 % | e4 | Not Qualified | 70 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.08,65 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||||
|
ASD-2-0.750MHZ-F-K
Abracon Corporation
|
Check for Price | Yes | Active | 750 kHz | 2.5 V | 50 MHz | 750 kHz | 2.5 V | 4.5 mA | e4 | Not Qualified | 70 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.08,65 | YES | SILVER | ABRACON LLC | DILCC4,.08,65 | unknown | Clock | ||||||||||||||
|
ASD2-0.750MHZ-F-K-T
Abracon Corporation
|
Check for Price | Yes | Active | 750 kHz | 30 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 8 ns | NO | 8 ns | 2.625 V | 2.375 V | 40/60 % | e4 | 70 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||||||||||
|
ASD2-0.750MHZ-F-K-S
Abracon Corporation
|
Check for Price | Yes | Active | 750 kHz | 30 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; BULK | 8 ns | NO | 8 ns | 2.625 V | 2.375 V | 45/55 % | e4 | 70 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | compliant | Clock | |||||||||||
|
ASD2-0.750MHZ-F-K-T3
Abracon Corporation
|
Check for Price | Yes | Active | 750 kHz | 30 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 8 ns | NO | 75 MHz | 750 kHz | 8 ns | 3.5 mA | 2.625 V | 2.375 V | 40/60 % | e4 | Not Qualified | 70 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.08,65 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | DILCC4,.08,65 | compliant | Clock | ||||
|
ASD2-0.750MHZ-F-K-S-T
Abracon Corporation
|
Check for Price | Yes | Active | 750 kHz | 30 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 8 ns | NO | 8 ns | 2.625 V | 2.375 V | 45/55 % | e4 | 70 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ||||||||||
|
ASD2-0.750MHZ-F-K
Abracon Corporation
|
Check for Price | Yes | Active | 750 kHz | 30 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; BULK | 8 ns | NO | 8 ns | 2.625 V | 2.375 V | 40/60 % | e4 | 70 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock |