Parametric results for: ASC1206-5M9FT5 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: asc12065m9ft5
Select parts from the table below to compare.
Compare
Compare
ASC1206-5M9FT5
TT Electronics Resistors
Check for Price Yes Active 5.9 MΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 10 Inch TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 1.55 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30