Parametric results for: ASC0402-1K87FT10 under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: asc04021k87ft10
Select parts from the table below to compare.
Compare
Compare
ASC0402-1K87FT10
TT Electronics Welwyn Components
Check for Price Yes Yes Active 1.87 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR ANTI-SULFUR 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm WELWYN COMPONENTS LTD SMT, 0402 compliant EAR99