Filter Your Search
1 - 10 of 1,158 results
|
ASC2010-33KFT4
TT Electronics Welwyn Components
|
$0.1598 | Yes | Yes | Active | 33 kΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | WELWYN COMPONENTS LTD | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | ||
|
ASC2010-1K0FT4
TT Electronics Welwyn Components
|
$0.1598 | Yes | Yes | Active | 1 kΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | WELWYN COMPONENTS LTD | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | ||
|
ASC2010-68KFT4
TT Electronics Welwyn Components
|
$0.1598 | Yes | Yes | Active | 68 kΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | WELWYN COMPONENTS LTD | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | ||
|
ASC2010-150KFT4
TT Electronics Welwyn Components
|
$0.1640 | Yes | Yes | Active | 150 kΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | WELWYN COMPONENTS LTD | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | ||
|
ASC2010-6K8FT4
TT Electronics Welwyn Components
|
$0.1643 | Yes | Yes | Active | 6.8 kΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | WELWYN COMPONENTS LTD | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | ||
|
ASC2010-47KFT4
TT Electronics Welwyn Components
|
$0.1643 | Yes | Yes | Active | 47 kΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | WELWYN COMPONENTS LTD | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | ||
|
ASC2010-2K2FT4
TT Electronics Welwyn Components
|
$0.1643 | Yes | Yes | Active | 2.2 kΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | WELWYN COMPONENTS LTD | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | ||
|
ASC2010-150RFT4
TT Electronics Welwyn Components
|
$0.1643 | Yes | Yes | Active | 150 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | WELWYN COMPONENTS LTD | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | ||
|
ASC2010-330RFT4
TT Electronics Welwyn Components
|
$0.1643 | Yes | Yes | Active | 330 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | WELWYN COMPONENTS LTD | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | ||
|
ASC2010-10RFT4
TT Electronics Welwyn Components
|
$0.1643 | Yes | Yes | Active | 10 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | WELWYN COMPONENTS LTD | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 |