Filter Your Search
1 - 4 of 4 results
|
ASA2815D/ESPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 28 V | 15 V | 40 V | 16 V | 14.85 V | 15.15 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.333 % | 1 | HYBRID | MILITARY | 5 W | R-XDMA-P8 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | , | compliant | EAR99 | |||||||
|
ASA2815D/ES
Infineon Technologies AG
|
Check for Price | No | Transferred | 28 V | 15 V | 40 V | 16 V | 14.85 V | 15.15 V | 267 mA | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.333 % | 1 | HYBRID | MILITARY | 5 W | R-XDMA-P8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | UNSPECIFIED | DIP | DIP8/10,.8,200 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | |||||||
|
ASA2815D/ESPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 28 V | 15 V | 40 V | 16 V | 14.85 V | 15.15 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.333 % | 1 | HYBRID | MILITARY | 5 W | R-XDMA-P8 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | , | compliant | ||||||||||
|
ASA2815D/ES
International Rectifier
|
Check for Price | No | No | Transferred | 28 V | 15 V | 40 V | 16 V | 14.85 V | 15.15 V | 267 mA | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.333 % | 1 | HYBRID | MILITARY | 5 W | R-XDMA-P8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | UNSPECIFIED | DIP | DIP8/10,.8,200 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | INTERNATIONAL RECTIFIER CORP | DIP, DIP8/10,.8,200 | compliant | EAR99 |