Filter Your Search
1 - 4 of 4 results
|
ASA2812S/CH
International Rectifier
|
Check for Price | No | No | Transferred | 28 V | 12 V | 40 V | 16 V | 11.88 V | 12.12 V | 417 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 5 W | S-XDMA-P8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 8 | UNSPECIFIED | DIP | DIP8/10,.8,200 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | INTERNATIONAL RECTIFIER CORP | DIP, DIP8/10,.8,200 | compliant | EAR99 | ||||
|
ASA2812S/CHPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 28 V | 12 V | 40 V | 16 V | 11.88 V | 12.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 5 W | S-XDMA-P8 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 Class H | 40 | 8 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | , | compliant | ||||||||||
|
ASA2812S/CH
Infineon Technologies AG
|
Check for Price | No | Obsolete | 28 V | 12 V | 40 V | 16 V | 11.88 V | 12.12 V | 417 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 5 W | S-XDMA-P8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 8 | UNSPECIFIED | DIP | DIP8/10,.8,200 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 5.08 mm | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | ||||||
|
ASA2812S/CHPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 28 V | 12 V | 40 V | 16 V | 11.88 V | 12.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 5 W | S-XDMA-P8 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 Class H | 40 | 8 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | , | compliant | EAR99 |