Filter Your Search
1 - 2 of 2 results
|
ASA-20.000MHZ-L-T
Abracon Corporation
|
$1.7010 | Yes | Active | 20 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 10 ns | NO | 10 ns | 3.66 V | 2.97 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | 2.0mm x 1.6mm x 0.7mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||
|
ASA-20.000MHZ-L-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 20 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5 mA | 3.63 V | 2.97 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.06,51 | YES | Gold (Au) - electroplated | 2mm x 1.6mm x 0.7mm | ABRACON LLC | compliant | Clock | ABRACON |