Parametric results for: ASA2-80.000MHZ-E-R-S under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: asa280000mhzers
Select parts from the table below to compare.
Compare
Compare
ASA2-80.000MHZ-E-R-S
Abracon Corporation
Check for Price Yes Yes Active 80 MHz 25 % 3 TTL, 15 pF 1.8 V HCMOS/TTL TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 10 ns NO 10 ns 1.9 V 1.7 V 45/55 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Gold (Au) - electroplated 2.0mm x 1.6mm x 0.7mm ABRACON LLC ROHS COMPLIANT PACKAGE-4 compliant Clock
ASA2-80.000MHZ-E-R-S-T
Abracon Corporation
Check for Price Yes Yes Active 80 MHz 25 % 3 TTL, 15 pF 1.8 V HCMOS/TTL TRI-STATE; ENABLE/DISABLE FUNCTION; TR 10 ns NO 10 ns 1.9 V 1.7 V 45/55 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Gold (Au) - electroplated 2.0mm x 1.6mm x 0.7mm ABRACON LLC compliant Clock