Filter Your Search
1 - 2 of 2 results
|
ASA2-44.000MHZ-L-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 44 MHz | 50 % | 2 TTL, 15 pF | 1.8 V | HCMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 1.9 V | 1.7 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.06,52 | YES | Gold (Au) - electroplated | 2mm x 1.6mm x 0.7mm | ABRACON LLC | DILCC4,.06,52 | compliant | Clock | ||||
|
ASA2-44.000MHZ-L-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 44 MHz | 50 % | 2 TTL, 15 pF | 1.8 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5 mA | 1.98 V | 1.62 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.06,51 | YES | Gold (Au) - electroplated | 2mm x 1.6mm x 0.7mm | ABRACON LLC | compliant | Clock | ABRACON |