Filter Your Search
1 - 2 of 2 results
![]() |
ASA2-14.31818MHZ-L-T
Abracon Corporation
|
$1.5950 | Yes | Yes | Active | 14.3182 MHz | 50 % | 2 TTL, 15 pF | 1.8 V | HCMOS/TTL | TRI-STATE; STANDBY; TAPE AND REEL | 10 ns | NO | 10 ns | 1.98 V | 1.62 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - electroplated | 2.0mm x 1.6mm x 0.7mm | ABRACON LLC | compliant | Clock | ||
![]() |
ASA2-14.31818MHZ-L-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 14.3182 MHz | 50 % | 2 TTL, 15 pF | 1.8 V | HCMOS/TTL | TRI-STATE; STANDBY; TAPE AND REEL | 10 ns | NO | 10 ns | 1.98 V | 1.62 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - electroplated | 2.0mm x 1.6mm x 0.7mm | ABRACON LLC | compliant | Clock |