Filter Your Search
1 - 1 of 1 results
|
ASA-14.31818MHZ-L-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 14.3182 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR | 10 ns | NO | 10 ns | 3.66 V | 2.97 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - electroplated | 2.0mm x 1.6mm x 0.7mm | ABRACON LLC | compliant | Clock |