Filter Your Search
1 - 2 of 2 results
|
AS9C25256M2036L-200PI
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 2.5 V | 7.5 ns | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e0 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | INTEGRATED SILICON SOLUTION INC | QFP | FQFP, | 208 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
AS9C25256M2036L-200PI
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 9.4372 Mbit | 36 | 256KX36 | 2.5 V | 7.5 ns | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.6 V | 2.4 V | CMOS | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e0 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | ALLIANCE SEMICONDUCTOR CORP | QFP | FQFP, | 208 | unknown | 3A991.B.2.A | 8542.32.00.41 |