Filter Your Search
1 - 1 of 1 results
|
AS8S128K32P-15/IT
Micross Components
|
Check for Price | No | No | Active | 4.1943 Mbit | 32 | 128KX32 | 5 V | 15 ns | SRAM MODULE | ALSO CONFIGURABLE AS 512K X 8 | 16 | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 6 mA | 2 V | 700 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-XPGA-P66 | Not Qualified | e0 | 85 °C | -40 °C | 66 | UNSPECIFIED | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.953 mm | 27.305 mm | 27.305 mm | MICROSS COMPONENTS | PGA | PGA, PGA66,11X11 | 66 | compliant | 3A991.B.2.A | 8542.32.00.41 |