Parametric results for: AS8F2M32Q-90/MIL under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: as8f2m32q90mil
Select parts from the table below to compare.
Compare
Compare
AS8F2M32Q-90/MIL
Micross Components
Check for Price Buy Obsolete 67.1089 Mbit 32 64K 2MX32 5 V 90 ns FLASH MODULE YES 1 32 2000000 2.0972 M ASYNCHRONOUS PARALLEL 5 V 4 mA 240 µA 5.5 V 4.5 V CMOS MILITARY YES NOR TYPE S-CQFP-G68 Not Qualified 125 °C -55 °C MIL-STD-883 Class C 68 CERAMIC, METAL-SEALED COFIRED QFP QFP68,.99SQ,50 SQUARE FLATPACK YES GULL WING 1.27 mm QUAD 3.556 mm 22.352 mm 22.352 mm MICROSS COMPONENTS QFP-68 compliant 3A001.A.2.C 8542.32.00.51