Filter Your Search
1 - 1 of 1 results
|
AS8F1M32QT-150/XT
Micross Components
|
Check for Price | Active | 33.5544 Mbit | 32 | 1MX32 | 5 V | 150 ns | FLASH MODULE | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | 3.556 mm | 22.352 mm | 22.352 mm | MICROSS COMPONENTS | QFP | 0.140 INCH HEIGHT, CERAMIC, QFP-68 | 68 | compliant | 3A001.A.2.C | 8542.32.00.51 |