Filter Your Search
1 - 2 of 2 results
|
AS7C513B-10JI
Alliance Memory Inc
|
Check for Price | No | Obsolete | 524.288 kbit | 16 | 32KX16 | 5 V | 10 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 110 µA | CMOS | INDUSTRIAL | R-PDSO-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | ALLIANCE MEMORY INC | SOJ, SOJ44,.44 | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||
|
AS7C513B-10JI
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 16 | 32KX16 | 5 V | 10 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 110 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J44 | Not Qualified | e0 | 85 °C | -40 °C | 225 | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7592 mm | 28.575 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | SOJ, SOJ44,.44 | unknown | 3A991.B.2.B | 8542.32.00.41 | SOJ | 44 |