Filter Your Search
1 - 5 of 5 results
|
AS7C4096A-15JCN
Alliance Memory Inc
|
$8.5398 | Yes | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | e3 | 3 | 70 °C | 245 | 40 | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN | J BEND | 1.27 mm | DUAL | 3.7592 mm | 23.495 mm | 10.16 mm | ALLIANCE MEMORY INC | SOJ | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 | Alliance Memory | |||
|
AS7C4096A-15JCNTR
Alliance Memory Inc
|
$8.5963 | Yes | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J36 | e3 | 3 | 70 °C | 245 | 40 | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN | J BEND | 1.27 mm | DUAL | 3.7592 mm | 23.495 mm | 10.16 mm | ALLIANCE MEMORY INC | SOJ | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 | Alliance Memory | SOJ, | |||||||||
|
AS7C4096A-15JC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | 70 °C | 225 | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 23.495 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | SOJ | 36 | unknown | 3A991.B.2.A | 8542.32.00.41 | SOJ, | ||||||||||||||
|
AS7C4096A-15JC
Alliance Memory Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | 70 °C | 225 | 30 | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 23.495 mm | 10.16 mm | ALLIANCE MEMORY INC | SOJ | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 | SOJ, SOJ36,.44 | ||||||
|
AS7C4096A-15JCN
Alliance Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 15 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | e3/e6 | 70 °C | 245 | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 23.495 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | SOJ | 36 | unknown | 3A991.B.2.A | 8542.32.00.41 | 0.400 INCH, LEAD FREE, SOJ-36 |