Filter Your Search
1 - 10 of 103 results
|
AS7C3513B-12TCN
Alliance Memory Inc
|
$3.2043 | Yes | Yes | Active | 524.288 kbit | 16 | 32KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 75 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3/e6 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2 | 18.40 X 10.20 MM, LEAD FREE, TSOP2-44 | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | Alliance Memory | ||
|
AS7C3513B-15TCN
Alliance Memory Inc
|
$3.2043 | Yes | Yes | Active | 524.288 kbit | 16 | 32KX16 | 3.3 V | 15 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 70 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3/e6 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2 | 18.40 X 10.20 MM, LEAD FREE, TSOP2-44 | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | Alliance Memory | ||
|
AS7C3513B-15JCN
Alliance Memory Inc
|
$3.5183 | Yes | Yes | Active | 524.288 kbit | 16 | 32KX16 | 3.3 V | 15 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J44 | e3/e6 | 3 | 70 °C | 44 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 28.575 mm | 10.16 mm | ALLIANCE MEMORY INC | SOJ | 0.400 INCH, LEAD FREE, PLASTIC, SOJ-44 | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | Alliance Memory | |||||||||
|
AS7C3513B-12JCN
Alliance Memory Inc
|
$3.5183 | Yes | Yes | Active | 524.288 kbit | 16 | 32KX16 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J44 | e3/e6 | 3 | 70 °C | 44 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 28.575 mm | 10.16 mm | ALLIANCE MEMORY INC | SOJ | SOJ, | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | Alliance Memory | |||||||||
|
AS7C3513B-10JCN
Alliance Memory Inc
|
$3.5183 | Yes | Yes | Active | 524.288 kbit | 16 | 32KX16 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J44 | e3/e6 | 3 | 70 °C | 44 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 28.575 mm | 10.16 mm | ALLIANCE MEMORY INC | SOJ | 0.400 INCH, LEAD FREE, PLASTIC, SOJ-44 | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | Alliance Memory | |||||||||
|
AS7C3513B-15TCNTR
Alliance Memory Inc
|
$5.5950 | Yes | Yes | Active | 524.288 kbit | 16 | 32KX16 | 3.3 V | 15 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | e3/e6 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2 | TSOP2, | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | Alliance Memory | |||||||||
|
AS7C3513B-12TCNTR
Alliance Memory Inc
|
$5.5950 | Yes | Yes | Active | 524.288 kbit | 16 | 32KX16 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | e3/e6 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2 | 18.40 X 10.20 MM, LEAD FREE, TSOP2-44 | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | Alliance Memory | |||||||||
|
AS7C3513B-20TCN
Alliance Memory Inc
|
$6.0800 | Yes | Yes | Active | 524.288 kbit | 16 | 32KX16 | 3.3 V | 20 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 65 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3/e6 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | Alliance Memory | ||
|
AS7C3513B-20TCNTR
Alliance Memory Inc
|
$6.2000 | Yes | Yes | Active | 524.288 kbit | 16 | 32KX16 | 3.3 V | 20 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | e3/e6 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2 | TSOP2, | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | Alliance Memory | |||||||||
|
AS7C3513B-12JCNTR
Alliance Memory Inc
|
$6.9300 | Yes | Yes | Active | 524.288 kbit | 16 | 32KX16 | 3.3 V | 12 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J44 | e3/e6 | 3 | 70 °C | 44 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 28.575 mm | 10.16 mm | ALLIANCE MEMORY INC | SOJ | SOJ, | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | Alliance Memory |