Filter Your Search
1 - 2 of 2 results
|
AS7C34096B-10BIN
Alliance Memory Inc
|
$3.8432 | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B36 | 3 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | ALLIANCE MEMORY INC | TFBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | Alliance Memory | ||||||||||
|
AS7C34096B-10BINTR
Alliance Memory Inc
|
Check for Price | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 1.5 V | 70 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B36 | 3 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | TFBGA | BGA36,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | ALLIANCE MEMORY INC | TFBGA, BGA36,6X8,30 | compliant | 3A991.B.2.A | 8542.32.00.41 |