Parametric results for: AS7C34096-12BC under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: as7c3409612bc
Select parts from the table below to compare.
Compare
Compare
AS7C34096-12BC
Alliance Semiconductor Corporation
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 3.3 V 12 ns STANDARD SRAM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 20 mA 3 V 130 µA 3.6 V 3 V CMOS COMMERCIAL R-PBGA-B48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1.2 mm 11 mm 7 mm ALLIANCE SEMICONDUCTOR CORP BGA TFBGA, BGA48,6X8,30 48 unknown 3A991.B.2.A 8542.32.00.41