Filter Your Search
1 - 2 of 2 results
|
AS7C34096-10JCN
Alliance Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3 V | 160 µA | 3.6 V | 3.15 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | e3 | 70 °C | 245 | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.7592 mm | 23.495 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | SOJ | SOJ, SOJ36,.44 | 36 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
AS7C34096-10JCN
Alliance Memory Inc
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 10 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3.15 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | e3/e6 | 70 °C | 245 | 40 | 36 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN/TIN BISMUTH | J BEND | 1.27 mm | DUAL | 3.7592 mm | 23.495 mm | 10.16 mm | ALLIANCE MEMORY INC | SOJ | SOJ, | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 |