Parametric results for: AS7C3364PFD36B-166TQC under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: as7c3364pfd36b166tqc
Select parts from the table below to compare.
Compare
Compare
AS7C3364PFD36B-166TQC
Alliance Semiconductor Corporation
Check for Price No Transferred 2.3593 Mbit 36 64KX36 3.3 V 3.5 ns 166 MHz STANDARD SRAM PIPELINED ARCHITECTURE COMMON 1 64000 65.536 k SYNCHRONOUS 3-STATE PARALLEL 30 mA 3.14 V 350 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm ALLIANCE SEMICONDUCTOR CORP QFP LQFP, QFP100,.63X.87 100 unknown 3A991.B.2.A 8542.32.00.41
AS7C3364PFD36B-166TQC
Integrated Silicon Solution Inc
Check for Price No No Obsolete 2.3593 Mbit 36 64KX36 3.3 V 3.5 ns STANDARD SRAM PIPELINED ARCHITECTURE 1 64000 65.536 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED SILICON SOLUTION INC QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
AS7C3364PFD36B-166TQCN
Integrated Silicon Solution Inc
Check for Price Yes Yes Obsolete 2.3593 Mbit 36 64KX36 3.3 V 3.5 ns STANDARD SRAM PIPELINED ARCHITECTURE 1 64000 65.536 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e3 70 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED SILICON SOLUTION INC QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
AS7C3364PFD36B-166TQCN
Alliance Semiconductor Corporation
Check for Price Yes Transferred 2.3593 Mbit 36 64KX36 3.3 V 3.5 ns 166 MHz STANDARD SRAM PIPELINED ARCHITECTURE COMMON 1 64000 65.536 k SYNCHRONOUS 3-STATE PARALLEL 30 mA 3.14 V 350 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e3 70 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm ALLIANCE SEMICONDUCTOR CORP QFP LQFP, QFP100,.63X.87 100 unknown 3A991.B.2.A 8542.32.00.41