Parametric results for: AS7C3364NTF32B-10TQC under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: as7c3364ntf32b10tqc
Select parts from the table below to compare.
Compare
Compare
AS7C3364NTF32B-10TQC
Alliance Semiconductor Corporation
Check for Price No Transferred 2.0972 Mbit 32 64KX32 3.3 V 10 ns ZBT SRAM FLOW-THROUGH ARCHITECTURE 1 64000 65.536 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm ALLIANCE SEMICONDUCTOR CORP QFP LQFP, 100 unknown 3A991.B.2.A 8542.32.00.41
AS7C3364NTF32B-10TQCN
Integrated Silicon Solution Inc
Check for Price Yes Yes Obsolete 2.0972 Mbit 32 64KX32 3.3 V 10 ns ZBT SRAM FLOW-THROUGH ARCHITECTURE 1 64000 65.536 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e3 70 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED SILICON SOLUTION INC QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
AS7C3364NTF32B-10TQC
Integrated Silicon Solution Inc
Check for Price No No Obsolete 2.0972 Mbit 32 64KX32 3.3 V 10 ns ZBT SRAM FLOW-THROUGH ARCHITECTURE 1 64000 65.536 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED SILICON SOLUTION INC QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
AS7C3364NTF32B-10TQCN
Alliance Semiconductor Corporation
Check for Price Yes Transferred 2.0972 Mbit 32 64KX32 3.3 V 10 ns ZBT SRAM FLOW-THROUGH ARCHITECTURE 1 64000 65.536 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e3 70 °C 245 30 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES Matte Tin (Sn) GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm ALLIANCE SEMICONDUCTOR CORP QFP LQFP, 100 unknown 3A991.B.2.A 8542.32.00.41