Parametric results for: AS7C33256PFS32A-133TQCN under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: as7c33256pfs32a133tqcn
Select parts from the table below to compare.
Compare
Compare
AS7C33256PFS32A-133TQCN
Alliance Semiconductor Corporation
Check for Price Yes Transferred 8.3886 Mbit 32 256KX32 3.3 V 10 ns STANDARD SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 30 mA 3.14 V 425 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e3 70 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm ALLIANCE SEMICONDUCTOR CORP QFP LQFP, QFP100,.63X.87 100 unknown 3A991.B.2.A 8542.32.00.41
AS7C33256PFS32A-133TQCN
Integrated Silicon Solution Inc
Check for Price Yes Obsolete 8.3886 Mbit 32 256KX32 3.3 V 10 ns STANDARD SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e3 70 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED SILICON SOLUTION INC QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41