Filter Your Search
1 - 2 of 2 results
|
AS7C33256NTF18B-10TQCN
Integrated Silicon Solution Inc
|
Check for Price | Yes | Yes | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 10 ns | ZBT SRAM | FLOW-THROUGH ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | INTEGRATED SILICON SOLUTION INC | QFP | LQFP, | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
AS7C33256NTF18B-10TQCN
Alliance Semiconductor Corporation
|
Check for Price | Yes | Transferred | 4.7186 Mbit | 18 | 256KX18 | 3.3 V | 10 ns | ZBT SRAM | FLOW-THROUGH ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | ALLIANCE SEMICONDUCTOR CORP | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 |