Parametric results for: AS7C33256FT36A-10TQCN under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: as7c33256ft36a10tqcn
Select parts from the table below to compare.
Compare
Compare
AS7C33256FT36A-10TQCN
Integrated Silicon Solution Inc
Check for Price Yes Yes Obsolete 9.4372 Mbit 36 256KX36 3.3 V 10 ns STANDARD SRAM FLOW-THROUGH ARCHITECTURE 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e3 70 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED SILICON SOLUTION INC QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
AS7C33256FT36A-10TQCN
Alliance Semiconductor Corporation
Check for Price Yes Transferred 9.4372 Mbit 36 256KX36 3.3 V 10 ns 83 MHz STANDARD SRAM FLOW-THROUGH ARCHITECTURE COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 30 mA 3.14 V 300 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e3 70 °C 245 30 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES Matte Tin (Sn) GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm ALLIANCE SEMICONDUCTOR CORP QFP 14 X 20 MM, LEAD FREE, TQFP-100 100 unknown 3A991.B.2.A 8542.32.00.41