Parametric results for: AS7C31026B-15TIN under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: as7c31026b15tin
Select parts from the table below to compare.
Compare
Compare
AS7C31026B-15TIN
Alliance Memory Inc
$5.8529 Yes Active 1.0486 Mbit 16 64KX16 3.3 V 15 ns STANDARD SRAM COMMON 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 3 V 70 µA CMOS INDUSTRIAL R-PDSO-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY TSOP TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL ALLIANCE MEMORY INC compliant 3A991.B.2.B 8542.32.00.41
AS7C31026B-15TIN
Alliance Semiconductor Corporation
Check for Price Yes Obsolete 1.0486 Mbit 16 64KX16 3.3 V 15 ns STANDARD SRAM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 3 V 70 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G44 Not Qualified 85 °C -40 °C 260 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.415 mm 10.16 mm ALLIANCE SEMICONDUCTOR CORP unknown 3A991.B.2.B 8542.32.00.41 TSOP2 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 44