Parametric results for: AS7C31025B-20JIN under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: as7c31025b20jin
Select parts from the table below to compare.
Compare
Compare
AS7C31025B-20JIN
Alliance Memory Inc
Check for Price Yes Active 1.0486 Mbit 8 128KX8 3.3 V 20 ns STANDARD SRAM COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 3 V 55 µA CMOS INDUSTRIAL R-PDSO-J32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL ALLIANCE MEMORY INC SOJ, SOJ32,.44 compliant 3A991.B.2.B 8542.32.00.41
AS7C31025B-20JIN
Alliance Semiconductor Corporation
Check for Price Yes Obsolete 1.0486 Mbit 8 128KX8 3.3 V 20 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 5 mA 3 V 55 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-J32 Not Qualified e3/e6 85 °C -40 °C 245 32 PLASTIC/EPOXY SOJ SOJ32,.44 RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.7084 mm 20.955 mm 10.16 mm ALLIANCE SEMICONDUCTOR CORP 0.400 INCH, SOJ-32 unknown 3A991.B.2.B 8542.32.00.41 SOJ 32