Parametric results for: AS7C252MPFS18A-166TQIN under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: as7c252mpfs18a166tqin
Select parts from the table below to compare.
Compare
Compare
AS7C252MPFS18A-166TQIN
Integrated Silicon Solution Inc
Check for Price Yes Yes Obsolete 37.7487 Mbit 18 2MX18 2.5 V 3.5 ns STANDARD SRAM PIPELINED ARCHITECTURE 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 2.625 V 2.375 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e3 85 °C -40 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED SILICON SOLUTION INC QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
AS7C252MPFS18A-166TQIN
Alliance Semiconductor Corporation
Check for Price Yes Transferred 37.7487 Mbit 18 2MX18 2.5 V 3.5 ns STANDARD SRAM PIPELINED ARCHITECTURE 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 2.625 V 2.375 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e3 85 °C -40 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm ALLIANCE SEMICONDUCTOR CORP QFP LQFP, 100 unknown 3A991.B.2.A 8542.32.00.41