Parametric results for: AS7C251024LL-100BC under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: as7c251024ll100bc
Select parts from the table below to compare.
Compare
Compare
AS7C251024LL-100BC
Alliance Semiconductor Corporation
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 2.5 V 100 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 5 µA 1.5 V 20 µA 3 V 2.3 V CMOS COMMERCIAL R-PBGA-B48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY BGA BGA36,6X8,30 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 750 µm BOTTOM ALLIANCE SEMICONDUCTOR CORP BGA BGA, BGA36,6X8,30 48 unknown EAR99 8542.32.00.41