Parametric results for: AS7C181026LL-100BC under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: as7c181026ll100bc
Select parts from the table below to compare.
Compare
Compare
AS7C181026LL-100BC
Alliance Semiconductor Corporation
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 1.8 V 100 ns STANDARD SRAM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 400 nA 1.2 V 10 µA 1.95 V 1.65 V CMOS COMMERCIAL R-PBGA-B48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY BGA BGA48,6X8,30 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 750 µm BOTTOM ALLIANCE SEMICONDUCTOR CORP BGA BGA, BGA48,6X8,30 48 unknown EAR99 8542.32.00.41