Filter Your Search
1 - 1 of 1 results
|
AS7C181024LL-70BI
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 1.8 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 400 nA | 1.2 V | 15 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | BGA | BGA36,6X8,30 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 750 µm | BOTTOM | ALLIANCE SEMICONDUCTOR CORP | BGA | 8 X 6 MM, CSP, BGA-48 | 48 | unknown | EAR99 | 8542.32.00.41 |