Filter Your Search
1 - 10 of 104 results
|
AS7C1026B-10TCN
Alliance Memory Inc
|
$1.9732 | Yes | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 5 V | 10 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS; LOW POWER STANDBY | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3/e6 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2 | 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | Alliance Memory | |||
|
AS7C1026B-12TCN
Alliance Memory Inc
|
$2.0439 | Yes | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 5 V | 12 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS; LOW POWER STANDBY | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3/e6 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2 | 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | Alliance Memory | |||
|
AS7C1026B-15TCN
Alliance Memory Inc
|
$2.1487 | Yes | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 5 V | 15 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS; LOW POWER STANDBY | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3/e6 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2 | 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | Alliance Memory | |||
|
AS7C1026B-20TCN
Alliance Memory Inc
|
$2.3518 | Yes | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 5 V | 20 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS; LOW POWER STANDBY | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e3/e6 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | Alliance Memory | |||
|
AS7C1026B-12TCNTR
Alliance Memory Inc
|
$2.5538 | Yes | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 5 V | 12 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2 | 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | Alliance Memory | ||||||||||||
|
AS7C1026B-10TCNTR
Alliance Memory Inc
|
$2.5538 | Yes | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 5 V | 10 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | e3/e6 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2 | TSOP2, | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | Alliance Memory | |||||||||||
|
AS7C1026B-15JCN
Alliance Memory Inc
|
$2.6737 | Yes | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 5 V | 15 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J44 | e3/e6 | 3 | 70 °C | 44 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 28.575 mm | 10.16 mm | ALLIANCE MEMORY INC | SOJ | 0.400 INCH, LEAD FREE, PLASTIC, SOJ-44 | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | Alliance Memory | |||||||||||
|
AS7C1026B-12JIN
Alliance Memory Inc
|
$2.8329 | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 5 V | 12 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 100 µA | CMOS | INDUSTRIAL | R-PDSO-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | ALLIANCE MEMORY INC | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||||||
|
AS7C1026B-20TCNTR
Alliance Memory Inc
|
$2.8538 | Yes | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 5 V | 20 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | e3/e6 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.415 mm | 10.16 mm | ALLIANCE MEMORY INC | TSOP2 | TSOP2, | 44 | compliant | 3A991.B.2.B | 8542.32.00.41 | Alliance Memory | |||||||||||
|
AS7C1026B-12TIN
Alliance Memory Inc
|
$2.8792 | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 5 V | 12 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 100 µA | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | ALLIANCE MEMORY INC | compliant | 3A991.B.2.B | 8542.32.00.41 |