Parametric results for: AS7C1026A-15BC under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: as7c1026a15bc
Select parts from the table below to compare.
Compare
Compare
AS7C1026A-15BC
Alliance Semiconductor Corporation
Check for Price No Obsolete 1.0486 Mbit 16 64KX16 5 V 15 ns STANDARD SRAM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 1 mA 2 V 100 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PBGA-B48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm ALLIANCE SEMICONDUCTOR CORP BGA TFBGA, BGA48,6X8,30 48 unknown 3A991.B.2.B 8542.32.00.41