Filter Your Search
1 - 4 of 4 results
|
AS7C1026A-10JC
Alliance Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 10 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | e0 | 70 °C | 225 | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 28.58 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | SOJ | SOJ, SOJ44,.44 | 44 | unknown | 3A991.B.2.B | 8542.32.00.41 | |||
|
AS7C1026A-10JI
Alliance Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 10 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J44 | Not Qualified | e0 | 85 °C | -40 °C | 225 | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 28.58 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | SOJ | SOJ, SOJ44,.44 | 44 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||
|
AS7C1026A-10TC
Alliance Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 10 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 240 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | ALLIANCE SEMICONDUCTOR CORP | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | unknown | 3A991.B.2.B | 8542.32.00.41 | |||
|
AS7C1026A-10BC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 10 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | ALLIANCE SEMICONDUCTOR CORP | BGA | TFBGA, BGA48,6X8,30 | 48 | unknown | 3A991.B.2.B | 8542.32.00.41 |