Parametric results for: AS7C1025A-10HFI under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: as7c1025a10hfi
Select parts from the table below to compare.
Compare
Compare
AS7C1025A-10HFI
Alliance Semiconductor Corporation
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 10 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 10 mA 4.5 V 155 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 85 °C -40 °C 240 32 PLASTIC/EPOXY TSOP2 TSOP32,.46 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 1.27 mm DUAL 1.2 mm 20.95 mm 10.16 mm ALLIANCE SEMICONDUCTOR CORP TSOP2 TSOP2, TSOP32,.46 32 unknown 3A991.B.2.B 8542.32.00.41