Filter Your Search
1 - 1 of 1 results
|
AS6VA5128-BC
Alliance Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 µA | 40 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B36 | Not Qualified | e0 | 70 °C | 36 | PLASTIC/EPOXY | TFBGA | BGA36,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 11 mm | 7 mm | ALLIANCE SEMICONDUCTOR CORP | BGA | FBGA-48/36 | 36 | unknown | 3A991.B.2.A | 8542.32.00.41 |