Filter Your Search
1 - 2 of 2 results
|
AS6C8016A-55BINTR
Alliance Memory Inc
|
$4.1013 | Yes | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3.3 V | 55 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 10 mm | 8 mm | ALLIANCE MEMORY INC | 0.75 MM PITCH, ROHS COMPLIANT, FPBGA-48 | compliant | 3A991.B.2.A | 8542.32.00.41 | Alliance Memory | ||||||||
|
AS6C8016A-55BIN
Alliance Memory Inc
|
$4.4517 | Yes | Yes | End Of Life | 8.3886 Mbit | 16 | 512KX16 | 3.3 V | 55 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 10 mm | 8 mm | ALLIANCE MEMORY INC | VFBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | Alliance Memory | BGA | 48 |