Filter Your Search
1 - 1 of 1 results
![]() |
AS6C6264A-70PCN
Alliance Memory Inc
|
$5.4586 | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 µA | 2 V | 55 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3/e6 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | PURE MATTE TIN/TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | ALLIANCE MEMORY INC | DIP | 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.32.00.41 | Alliance Memory |