Filter Your Search
1 - 2 of 2 results
|
AS6C62256-55STIN
Alliance Memory Inc
|
$2.7757 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | YES | 20 µA | 2 V | 45 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3/e6 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | ALLIANCE MEMORY INC | TSOP | TSSOP, TSSOP28,.53,22 | 28 | compliant | EAR99 | 8542.32.00.41 | Alliance Memory | ||
|
AS6C62256-55STINTR
Alliance Memory Inc
|
$3.7700 | Yes | Yes | Active | STANDARD SRAM | 3 | ALLIANCE MEMORY INC | compliant | EAR99 | 8542.32.00.41 | Alliance Memory |