Filter Your Search
1 - 2 of 2 results
|
AS6C4008A-55SINTR
Alliance Memory Inc
|
$2.8497 | Yes | Yes | Obsolete | STANDARD SRAM | 3 | ALLIANCE MEMORY INC | compliant | EAR99 | 8542.32.00.41 | Alliance Memory | ||||||||||||||||||||||||||||||||||||||
|
AS6C4008A-55SIN
Alliance Memory Inc
|
$3.0320 | Yes | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 55 ns | STANDARD SRAM | LG-MAX | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | e3/e6 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.048 mm | 20.75 mm | 11.303 mm | ALLIANCE MEMORY INC | compliant | 3A991.B.2.A | 8542.32.00.41 | Alliance Memory | SOIC | SOP, | 32 |