Filter Your Search
1 - 2 of 2 results
|
AS6C4008-55TIN
Alliance Memory Inc
|
$4.1618 | Yes | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 2 V | 60 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ALLIANCE MEMORY INC | TSOP1 | TSOP1, TSSOP32,.8,20 | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | Alliance Memory | ||
|
AS6C4008-55TINTR
Alliance Memory Inc
|
Check for Price | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 55 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 1.5 V | 60 µA | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | ALLIANCE MEMORY INC | TSSOP, TSSOP32,.8,20 | compliant | 3A991.B.2.A | 8542.32.00.41 | Alliance Memory |