Filter Your Search
1 - 2 of 2 results
|
AS6C4008-55SINTR
Alliance Memory Inc
|
$3.6790 | Yes | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 1.5 V | 60 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3/e6 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.997 mm | 11.303 mm | ALLIANCE MEMORY INC | SOIC | SOP, SOP32,.56 | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | Alliance Memory | ||||
|
AS6C4008-55SIN
Alliance Memory Inc
|
$3.8144 | Yes | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 2 V | 60 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.997 mm | 11.303 mm | ALLIANCE MEMORY INC | SOIC | SOP, SOP32,.56 | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | Alliance Memory |