Filter Your Search
1 - 2 of 2 results
|
AS6C4008-55BIN
Alliance Memory Inc
|
$4.0297 | Yes | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 2 V | 60 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B36 | Not Qualified | 3 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | TFBGA | BGA36,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | ALLIANCE MEMORY INC | BGA | TFBGA, BGA36,6X8,30 | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 | Alliance Memory | ||
|
AS6C4008-55BINTR
Alliance Memory Inc
|
$6.8100 | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 55 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 1.5 V | 60 µA | CMOS | INDUSTRIAL | R-PBGA-B36 | Not Qualified | 3 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | FBGA | BGA36,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 750 µm | BOTTOM | ALLIANCE MEMORY INC | FBGA, BGA36,6X8,30 | compliant | 3A991.B.2.A | 8542.32.00.41 | Alliance Memory |